- RS Stock No.:
- 736-1787
- Mfr. Part No.:
- GVF610
- Brand:
- Greenlee
Discontinued product
- RS Stock No.:
- 736-1787
- Mfr. Part No.:
- GVF610
- Brand:
- Greenlee
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Visual Fault Locator - GVF610
The GVF 610 is a high output visible laser designed to locate and identify faults in fibre optic cables and is also useful when identifying breaks in jumper cables, patch panels and other cable splice areas. The GVF 610 Visual Fault Locator may be used within the OTDR "dead zone" to identify breaks and faults in the fibre. Fibre continuity testing on multimode or singlemode fibre up to distances of 5 km is possible with the GVF 610. This compact instrument includes a 2Hz modulation feature to enhance the identification of problems areas. The GVF 610 is fitted with 2.5mm Universal Connector Interface as standard to allow direct connection to the most common SC, ST or FC type connectors
Standard 2.5 mm Universal Connector
High Output, up to 1 mW visible 635nm red Laser
Compact, rugged design for field or laboratory use
2 Hz or CW modes of operation
Power: ON/OFF Pushbutton
Battery: 1000 operations, 3.0V, CR2
Low Battery: LED indication
Modulation: 2kHz
High Output, up to 1 mW visible 635nm red Laser
Compact, rugged design for field or laboratory use
2 Hz or CW modes of operation
Power: ON/OFF Pushbutton
Battery: 1000 operations, 3.0V, CR2
Low Battery: LED indication
Modulation: 2kHz
Note
A 3V CR2 lithium battery offering over 1000 operations provides power to the GVF 610
Supplied with
Carry case with belt loop
Specifications
Attribute | Value |
---|---|
Cable Type | Single Mode & Multimode |
Equipment Type | Fibre Optic Locator |
Wavelengths | 635nm |
Operation Test Distance | 5km |
Battery Type | CR2 |
Power Source | Battery |
Includes | Case |
Length | 155mm |
Maximum Operating Temperature | +55°C |
Weight | 85g |
Height | 19mm |
Minimum Operating Temperature | -10°C |
Dimensions | 155 x 23.8 x 19mm |
Width | 23.8mm |
Model Number p | GVF610 |