- RS Stock No.:
- 848-5884
- Mfr. Part No.:
- DF-G1-PS-Q7
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 848-5884
- Mfr. Part No.:
- DF-G1-PS-Q7
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DF-G1 Series Fibre Amplifiers
Turck Banner DF-G1 series of fibre amplifiers are a high performance dual digital display that allows simple user set-up and programming. The DF-G1 series features expert TEACH and SET methods to ensure optimal; gain and threshold for all applications.
ECO display mode
Advanced cross talk avoidance algorithm
Response speeds as fast as 200 microseconds
High performance 32 bit microprocessor with a 12 bit ADC
Works with any 2.2 mm fibre optic cable
Advanced cross talk avoidance algorithm
Response speeds as fast as 200 microseconds
High performance 32 bit microprocessor with a 12 bit ADC
Works with any 2.2 mm fibre optic cable
Turck Banner Sensors
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Fibre Optic Type | Glass, Plastic |
Terminal Type | M8 |
Response Time | 5 ms |
Light Source | Visible Red |
Electrical Connection | Quick Disconnect Connector |
IP Rating | IP50 |
Housing Material | ABS/PC |
Supply Voltage | 10 → 30 V dc |
Length | 86.9mm |
Width | 10mm |
Dimensions | 86.9 x 10 x 31.5 mm |
Minimum Operating Temperature | -10°C |
Depth | 31.5mm |
Maximum Operating Temperature | +55°C |