- RS Stock No.:
- 794-8962
- Mfr. Part No.:
- E32-C31 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-8962
- Mfr. Part No.:
- E32-C31 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3NX-FA Smart Fibre Amplifier Units
The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.
Advanced smart tuning, consistent for all users
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime
Specifications
Attribute | Value |
---|---|
Detection Range | 2 m |
Fibre Optic Type | Plastic |
Terminal Type | M3 Screw |
Electrical Connection | Cable |
IP Rating | IP67 |
Housing Material | Plastic |
Length | 20mm |
Width | 2.5 (Dia.)mm |
Minimum Operating Temperature | -40°C |
Dimensions | 2.5 (Dia.) x 20 mm |
Maximum Operating Temperature | +70°C |