Telemecanique Sensors Plastic Fibre Optic Sensor 6 mm, IP64, IP641
1 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 513-5612
- Mfr. Part No.:
- XUFN04331
- Manufacturer:
- Telemecanique Sensors
RoHS Status: Not Applicable
units | Per unit |
1 - 2 | $368.50 |
3 - 4 | $336.25 |
5 + | $312.72 |
Fibre Optic Light Guides for XUD Amplifiers
Note
Attribute | Value |
Detection Range | 6 mm |
Fibre Optic Type | Plastic |
IP Rating | IP64, IP641 |
Housing Material | PE |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |