- RS Stock No.:
- 136-5406
- Mfr. Part No.:
- 005003
- Brand:
- ifm electronic
Discontinued product
- RS Stock No.:
- 136-5406
- Mfr. Part No.:
- 005003
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
OO500x Series Fibre Optic Amplifiers
ifm electronic OO500x series fibre optic amplifiers detect objects without contact and indicates the result with an output signal. The amplifiers feature a high performance digital display that allows simple user setup and programming.
Features and Benefits
Plastic housing
Display can be rotated by 180°
Language selection (German, English, French)
Electronic lock
Function check output
Sensing range 3800 mm (Through-beam sensor)
Range 0...300 mm (Diffuse reflection sensor)
Adjustable
IFM Electronic Fibre Optics
Specifications
Attribute | Value |
---|---|
Detection Range | 3800 mm |
Output Type | PNP |
Fibre Optic Type | Plastic |
Terminal Type | M16 Connector |
Response Time | 0.001 → 0.1 s |
Light Source | Red LED |
Electrical Connection | Quick Disconnect Connector |
Power Consumption | 1.3 VA |
Switching Frequency | 800 Hz |
IP Rating | IP65 |
Housing Material | Plastic |
Supply Voltage | 12 → 36 V dc |
Length | 105.4mm |
Width | 70.7mm |
Standards Met | CE, cULus |
Maximum Operating Temperature | +60°C |
Dimensions | 105.4 x 70.7 x 76.5 mm |
Minimum Operating Temperature | -20°C |
Mounting Type | DIN Rail |
Depth | 76.5mm |