- RS Stock No.:
- 799-5352
- Mfr. Part No.:
- TORX1952(6M,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 799-5352
- Mfr. Part No.:
- TORX1952(6M,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toshiba TOSLINK™ Fibre Optic Receivers
Fibre Optics, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10Mbit/s |
Connector Shape | Rectangular |
Number of Pins | 6 |
Mounting Type | Through Hole |
Dimensions | 13 x 15.5 x 8.5mm |
Connector Type | F05 |
Height | 8.5mm |
Length | 13mm |
Width | 15.5mm |