- RS Stock No.:
- 189-4843
- Mfr. Part No.:
- HFBR-2506AFZ
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 189-4843
- Mfr. Part No.:
- HFBR-2506AFZ
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
HFBR-1506AFZ and HFBR-2506AFZ Fibre Optic Transmitters and Receivers
The HFBR-x5xx series, from Avago Technologies, are full metal fibre optic transmitters and receivers ideal for SERCOS (Serial Real-time Communications System) applications. The transmitter and receiver devices are designed for use with 1mm plastic optical fibre (POF) and 200 μm hard clad silica (HCS). A metal housing provides a robust package which is designed to prevent optical port damage whilst also providing a high ESD performance. Optical data is transferred between numerical controls and drives via fibre optic rings, with voltage isolation and noise immunity. Ideal applications for the HFBR-x5xx include, specified industrial control data links, factory automation data links and voltage isolation applications
Meets SERCOS industrial standard
SMA ports
Wavelength: 650nm
Metal housing and port
Operating temperature: -40 to 85°C
SMA ports
Wavelength: 650nm
Metal housing and port
Operating temperature: -40 to 85°C
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 16Mbit/s |
Wavelength of Peak Sensitivity | 662nm |
Number of Pins | 6 |
Mounting Type | Through Hole |
Dimensions | 16.05 x 12.55 x 9.85mm |
Connector Type | SMA |
Height | 9.85mm |
Length | 16.05mm |
Width | 12.55mm |
Series | HFBR |