- RS Stock No.:
- 189-4759
- Mfr. Part No.:
- AFBR-2419Z
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 189-4759
- Mfr. Part No.:
- AFBR-2419Z
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
AFBR-24x9xZ Series Fibre Optic Receivers
The AFBR-24x9xZ 50MBd Miniature Link Fibre Optic Receiver is a low-cost, high-performance design for operation with HFBR-14xxZ fibre optic transmitters and multi-mode glass fibre cable. The receiver is also compatible with ST and SMA connectors. Due to the receiver's integrated design it has a very high EMC resistance, a wide receiver dynamic range and high sensitivity over temperature. Applications include high voltage isolation, elimination of ground loops, power substantion automation, industrial control and factory automation, reduction of voltage transient susceptibility and optical transmission from 100KBd up to 50MBd.
RSSI output
Integrated PIN diode and digitalizing IC with CMOS / TTL output logic
Up to 3km distance with multi-mode glass fibre cable
Operating temperature range of -40°C to +85°C
3.3V and 5V supply voltage operation
Compatible with 10Base-FL standard
Integrated PIN diode and digitalizing IC with CMOS / TTL output logic
Up to 3km distance with multi-mode glass fibre cable
Operating temperature range of -40°C to +85°C
3.3V and 5V supply voltage operation
Compatible with 10Base-FL standard
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 50Mbit/s |
Wavelength of Peak Sensitivity | 865nm |
Number of Pins | 8 |
Mounting Type | Through Hole |
Dimensions | 27.2 x 12.7 x 10.2mm |
Connector Type | ST |
Height | 10.2mm |
Length | 27.2mm |
Width | 12.7mm |
Series | AFBR |