- RS Stock No.:
- 331-4790
- Mfr. Part No.:
- 4-1206480-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 331-4790
- Mfr. Part No.:
- 4-1206480-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TE Connectivity 24 Port ST-Style Multimode Patch Panel
TE Connectivity 24 port 1U 19" drawer style ST-Style multimode fibre optic patch panel prefitted with a fusion splice holder, 2 cable management saddles and 2 cable glands (PG13.5 and PG16) that allow fibre counts from 4 to 24 in any combination up to a maximum of 14mm diameter. The unused ports of this ST-Style multimode fibre optic patch panel are fitted with blanking plugs and the front panel has easy to use finger locks for quick release of the sliding base.
Specifications
Attribute | Value |
---|---|
Connector Type | ST |
Number of Ports | 24 |
Number of Populated Ports | 24 |
Panel Type | Sliding |
Single/Multimode | Multimode |
Rack Height | 1U |
Dimensions | 43 x 429 x 210mm |
Depth | 210mm |
Height | 43mm |
Width | 429mm |