Phoenix Contact 6 Port SC, ST Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

DIN rail distribution board of the FDX 20 series, equipped with 6x ST/SC duplex couplings (hybrid), splice holder (for separately sold shrink und crimp splice protection) on a patented splice comb made from powder-coated sheet steel. Cable insertion via cable gland either at top or bottom. Housing (2-part) prepared for DIN rail mounting through rear-side adapter (this can also be mounted on the side).

Intuitive front panel operation and clear control cabinet layout thanks to uniform design
Flexible DIN rail mounting possible in three positioning directions
Perfectly sized and patented pigtail tray, for convenient splicing and compact bending radii.
6 duplex front connections and compact dimensions, for more space in the control cabinet
Suitable for industrial applications
Continuously reliable data connection, thanks to extensively tested components
easy to install
including cable gland

Specifications
Attribute Value
Connector Type SC, ST
Number of Ports 6
Number of Populated Ports 2
Panel Type Front
Single/Multimode Multimode
Simplex/Duplex Duplex
Dimensions 130 x 40 x 135mm
Depth 135mm
Height 130mm
Width 40mm
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 387.51
(exc. GST)
$ 426.26
(inc. GST)
units
Per unit
1 - 4
$387.51
5 +
$364.24
Related Products
The panels have 16 x 24mm holes to ...
Description:
The panels have 16 x 24mm holes to accept the XLR-format feedthrough connectors with options of threaded M3x0.50 or #4-40 UNC mounting bushes. A connector labelling strip is located on the front and a cable strain-relief bar is fitted at ...
Fibre termination kits with all the necessary parts ...
Description:
Fibre termination kits with all the necessary parts to easily manage fusion spliced fibres within patch panels and termination boxes.,Consists of PG9 input gland, self adhesive management clips, fusion splice sleeves and supports to handle 8 and 24 fibre cables.The ...
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of IP65 distribution boxes for terminating fibres. The robust enclosures are suitable for indoor and outdoor applications. The range offers boxes with the option to terminate 2, 4, 8, 12 and 24 ...
This ruggedised splice enclosure is designed to allow ...
Description:
This ruggedised splice enclosure is designed to allow up to 60 individual fibres, incorporating a hinged door to provide easy access for installation and re-work. The enclosure is suitable for a range of harsh environments. It can be placed in ...