RS PRO Aerial Mounting Kit

  • RS Stock No. 172-7315
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

This ruggedised splice enclosure is designed to allow up to 60 individual fibres, incorporating a hinged door to provide easy access for installation and re-work. The enclosure is suitable for a range of harsh environments. It can be placed in aerial, wall mounted, or duct mounted locations

Opens via left hand hingeMulti cable entry pointsIntegrated Pressure valveIntegrated Earth PointHolds up to 60 single FibresIntegrated fibre managementMechanically Sealed ( compression)Multi Functional Splicing OptionsIncludes All Splice ProtectionIncludes Wall Mounting Bracket and Fixings

Specifications
Attribute Value
Accessory Type Aerial Mounting Kit
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 30.97
(exc. GST)
$ 34.07
(inc. GST)
units
Per unit
1 - 4
$30.97
5 - 9
$29.78
10 - 49
$28.58
50 - 99
$27.41
100 +
$26.18
Related Products
This lockable distribution box is supplied loaded or ...
Description:
This lockable distribution box is supplied loaded or unloaded and offers the ability to terminate 24 fibres housed in a strong robust ABS enclosure for indoor and outdoor applications An internal detachable tray provides a neat and tidy solution for ...
Our Din Rail splice box offers a wide ...
Description:
Our Din Rail splice box offers a wide range of flexibility to the end user The standard enclosure includes a hinged splice holder house up to 12 splice protectors, and 1 cable gland for incoming. Din Rail mounting Top and ...
Our Din Rail splice box offers a wide ...
Description:
Our Din Rail splice box offers a wide range of flexibility to the end user The standard enclosure includes a hinged splice holder house up to 12 splice protectors, and 1 cable gland for incoming. Din Rail mounting Top and ...
A 12 position splice tray which fits neatly ...
Description:
A 12 position splice tray which fits neatly into fibre patch panels for the management of incoming fibres The tray has four cable grips, one in each corner, which will retain incoming cables. There are two 6-way snap-in sleeve holders, ...