- RS Stock No.:
- 202-4384
- Mfr. Part No.:
- 7000044829
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 202-4384
- Mfr. Part No.:
- 7000044829
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Fibre Optic Lapping Film, Polyester Backing, 26,500psi Tensile Strength - 600X Series - 7000044869
For improved signal transmission, use this lapping film from 3M to keep your fibre optic cable tips sharp. It features a diamond abrasive that's reliably rock hard, so it will cut through ceramic ferrules like a hot knife through butter. The film comes as a sheet with dimensions of 279.4 (L) x 229mm (W), so there's enough to go around for numerous jobs. A small 0.1μm grit size gives a smooth and uniform finish.
Features & Benefits
Polyester backing keeps a firm hold on the abrasive
Shelf life of 24 months enables long-term storage
Can be used by hand or with a machine for versatility
Shelf life of 24 months enables long-term storage
Can be used by hand or with a machine for versatility
Applications
Communication industry
Signal processing equipment
Signal processing equipment
How can I tell the grit size of my lapping film?
Each film type is colour-coded for easy identification. A green film, like this one, has a grit size of 0.1μm, while a white film has a 0.5μm grit size.
Specifications
Attribute | Value |
---|---|
Length | 279.4mm |
Width | 229mm |
Colour | Green |
Abrasive Material | Diamond |
Grit Size | 0.1µm |