Broadcom Fibre Optic Connector Fibre Optic Evaluation Kit

  • RS Stock No. 756-0723
  • Mfr. Part No. HFBR-0536Z
  • Manufacturer Broadcom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Kit HFBR-0536Z for HFBR-1527Z/2526Z Fibre Optic Components

The HFBR-0536Z kit, from Avago, allows the evaluation of a DC coupled TTL-compatible receiver constructed from Versatile Link fibre optic devices; Transmitter HFBR-1527Z (stock no. 236-795) and receiver HFBR-2526Z (stock no. 236-830).

Supplied with

Evaluation board with HFBR-1527Z and HFBR-2526Z, HFBR-RNS001Z 1m POF Simplex cable, datasheet and application note.

Fibre Optic Evaluation Kits, Avago Technologies

Specifications
Attribute Value
Kit Type Evaluation Kit
Kit Contents Cable, Datasheets x 2, Evaluation Board HFBR-1527Z, Evaluation Board HFBR-2526Z
On back order for despatch 12/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 257.12
(exc. GST)
$ 282.83
(inc. GST)
units
Per unit
1 +
$257.12
Related Products
601 series fibre management interface units for splicing ...
Description:
601 series fibre management interface units for splicing and direct termination of ST and SC connections with multi-mode performance. These 601 series fibre management interface units are wall mounting with a lockable hinged front cover and allow access for patching ...
ST to ST coupling receptacle adapters with 2.5 ...
Description:
ST to ST coupling receptacle adapters with 2.5 mm bayonet fixings and nickel plated zinc diecast body material. The ST to ST adapters are available with different alignment sleeve materials and modes:Stock number 782-7593 is Multimode and has a polymer ...
LightCrimp Plus ST and SC multimode fibre optic ...
Description:
LightCrimp Plus ST and SC multimode fibre optic connectors with a simple termination assembly method using crimp tooling requiring no power source, adhesive curing or polishing. An internal clamp design ensures secure positioning & retention of fibre cable. LightCrimp Plus ...
A major breakthrough in splicing technology, the Fibrlok™ ...
Description:
A major breakthrough in splicing technology, the Fibrlok™ II permanent splicing system is a field operable method of quick and simple fibre splicing. It offers the user a truly cost effective alternative to fusion splicing and does not require any ...