TE Connectivity LightCrimpSeries, Fibre Optic Connector Fibre Optic Termination Kit

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

LightCrimp XTC ST-Style Termination Kit

LightCrimp XTC ST-style termination tool kit for the complete mechanical assembly and termination of Light Crimp XTC connectors (see stock no. 622-6545) without the need for epoxy or adhesives. This LightCrimp XTC ST-style termination tool kit is contained in a sturdy plastic carrying case with a full set of instructions. The
Kit contents include the following:
PRO-CRIMPER II hand tool and appropriate die set, stripper tools, kevlar scissor, template strip, cleave tool, polishing bushings, polishing films, polishing plate.

Specifications
Attribute Value
Kit Type Termination Kit
Kit Contents Cleaving Tool, Fibre Cable Preparation Tools, Jaws, Polishing Bushes, Polishing Materials, Termination Tool
Series LightCrimp
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6,533.87
(exc. GST)
$ 7,187.26
(inc. GST)
units
Per unit
1 +
$6,533.87
Related Products
Rear Panel Mount Fiber Connector no cable options, ...
Description:
Rear Panel Mount Fiber Connector no cable options, or pre-terminated 1M available Simplex LC type fiber connector Choices of OS1, OM1 and OM3 cables for single or multimodePXP4083 Sealing Cap available separately to maintain IP rating of unmated connectors Mate ...
Flex Inline Fiber Connector no cable options, or ...
Description:
Flex Inline Fiber Connector no cable options, or pre-terminated from 5M - 450M available Simplex LC type fiber connector Choices of OS1, OM1 and OM3 cables for single or multimodePXP4082 Sealing Cap available separately to maintain IP rating of unmated ...
A major breakthrough in splicing technology, the Fibrlok™ ...
Description:
A major breakthrough in splicing technology, the Fibrlok™ II permanent splicing system is a field operable method of quick and simple fibre splicing It offers the user a truly cost effective alternative to fusion splicing and does not require any ...
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of robust 1U sliding patch panels designed to house up to 24 fibres The powder coated cold rolled steel panels accommodate ST Multimode adapter types providing flexible solutions for the networking market. ...