- RS Stock No.:
- 915-6010
- Mfr. Part No.:
- 80-6113-2624-2
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 915-6010
- Mfr. Part No.:
- 80-6113-2624-2
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M No Polish Connectors
From 3M, a series of no polish fibre optic connectors. These fibre optic connectors are field installable allowing for convenient fast on-site termination of 250 μm and 900 μm connections. The connectors are made up of a factory polished fibre/ ferrule and mechanical splice which is installed with a simple field tool. The SC connectors have bell shaped boots already attached, decreasing the chance of losing or forgetting to terminate during connection. The ST and LC versions have a streamlined version of this boot also minimising the same risk.
Specifications
Attribute | Value |
---|---|
Connector Type | SC |
Single/Multimode | Multimode |
Fibre Size | 50µm |
Insertion Loss | 0.2dB |
Optical Fibre Type | OM3 |
Colour | Blue |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -40°C |