Rosenberger, MU, APC Multimode Simplex Fibre Optic Connector 62.5μm Fibre Size, 0.15 (Low) dB, 0.3 (Standard) dB
- RS Stock No.:
- 895-1322
- Mfr. Part No.:
- 98MUS130-302
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1322
- Mfr. Part No.:
- 98MUS130-302
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
MU Connector Set
Fibre optic connector sets with MU- Simplex connections, typically suited to data centres, telecommunications, cabling and LAN. These fibre optic connector sets connect to active components particularly wavelength multiplexing and works with Singlemode 9/125㎛ and Multimode 50/125㎛ and 62.5/125㎛.
Plastic body with a ceramic ferrule
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Connector Type | MU |
Connector Polish | APC |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Fibre Size | 62.5µm |
Insertion Loss | 0.15 (Low) dB, 0.3 (Standard) dB |
Colour | Beige |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |