Rosenberger, LC, APC Multimode Simplex Fibre Optic Connector 50μm Fibre Size, 0.15 (Low) dB, 0.3 (Standard) dB
- RS Stock No.:
- 895-1290
- Mfr. Part No.:
- 98LCS130-401
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1290
- Mfr. Part No.:
- 98LCS130-401
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
LC Connect Set
Fibre optic connector sets typically used in LAN and cabling, data centres and telecommunications.
Supporting fibre types - 9/125㎛ Singlemode and Multimode 50/125㎛ and 62.5/125㎛
These fibre optic connector sets are available in LC Simplex Multimode and Singlemode and LC Duplex Multimode and Singlemode.
Supporting fibre types - 9/125㎛ Singlemode and Multimode 50/125㎛ and 62.5/125㎛
These fibre optic connector sets are available in LC Simplex Multimode and Singlemode and LC Duplex Multimode and Singlemode.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Connector Type | LC |
Connector Polish | APC |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Fibre Size | 50µm |
Insertion Loss | 0.15 (Low) dB, 0.3 (Standard) dB |
Colour | Black |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |