COMMSCOPE, LightCrimp Plus, SC Multimode Simplex Fibre Optic Connector 62.5/125μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 164-7502
- Mfr. Part No.:
- 5492643-1
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 164-7502
- Mfr. Part No.:
- 5492643-1
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commscope LightCrimp Plus Multimode ST and SC Fibre Optic Connectors
LightCrimp Plus ST and SC multimode fibre optic connectors with a simple termination assembly method using crimp tooling requiring no power source, adhesive curing or polishing. An internal clamp design ensures secure positioning & retention of fibre cable. LightCrimp Plus ST and SC multimode fibre optic connectors have pre-loaded ceramic ferrules. Suitable for use with 900 μm buffered, or sheathed to 2.0/3mm diameter fibres.
An ST termination tool kit is available separately (stock no 533-2087)
Stock number 622-6006 has a beige boot with metallic housing
Stock number 622-6012 has black boot with metallic housing
Stock numbers 622-6028 and 622-6040 have a beige boot with beige housing
Stock number 622-6034 has a black boot with beige housing
An ST termination tool kit is available separately (stock no 533-2087)
Stock number 622-6006 has a beige boot with metallic housing
Stock number 622-6012 has black boot with metallic housing
Stock numbers 622-6028 and 622-6040 have a beige boot with beige housing
Stock number 622-6034 has a black boot with beige housing
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Standards
Complies with TIA/EIA/, IEC/CECC & EN standards
Commscope Range
Specifications
Attribute | Value |
---|---|
Series | LightCrimp Plus |
Connector Type | SC |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Fibre Size | 62.5/125µm |
Insertion Loss | 0.2dB |
Colour | Beige |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |