- RS Stock No.:
- 895-1341
- Mfr. Part No.:
- L98D-437-10000
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1341
- Mfr. Part No.:
- L98D-437-10000
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Parallel Optics Link Cable
A range of fibre optic cable assemblies terminated with MTP female to MTP female connections.These fibre optic cable assemblies have a flame retardant non-corrosive LSZH outer jacket and 50/125μm OM3 fibres. The PreCONNECT® high density divider cable part number 895-1350 has 6 channels with 12 fibres of 50/125μm OM3 size.The divider cable is terminated with MTP to LC connectors.Typical applications would include the infrastructure of office buildings, data centres schools and colleges.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Length | 10m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Sheath Colour | Blue |
Fibre Type | OM3 |
IP Rating | IP50 |