- RS Stock No.:
- 802-7640
- Mfr. Part No.:
- 1656356
- Brand:
- Phoenix Contact
328 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.45
(exc. GST)
$15.89
(inc. GST)
Units | Per unit |
1 + | $14.45 |
- RS Stock No.:
- 802-7640
- Mfr. Part No.:
- 1656356
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SCRJ Cable & Accessories
Professional range of Phoenix Contact duplex SCRJ fibre optic cable assemblies and accessories ideal for installations inside control cabinets
IP20 Rated
Various lengths available
SCRJ connectors
Various lengths available
SCRJ connectors
RJ11 Socket Insert 6-Positions, Unshielded
SCRJ Cable Assemblies
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
Connector Type | Socket |
Shield Type | Unshielded |
Orientation | Straight |
IP Rating | IP20 |
Series | VS-RJ11-BU-MOD/BU |
Contact Material | Copper Alloy |
Related links
- Mueller Electric Test Lead & Connector Kit With (1)...
- Phoenix Contact, VS-SCRJ-GOF-BU/BU Fibre Optic Connector
- Phoenix Contact VS-08-BU-RJ45/BU Series Single-Port RJ45 Modular...
- Mueller Electric Test Lead & Connector Kit With (2) BU-00207- (2)...
- Mueller Electric Test Lead & Connector Kit With (1)...
- Mueller Electric Test Lead & Connector Kit With (1) BU-21APN (1)...
- Phoenix Contact VS-PPC-F1-RJ45-POBK-1RF-BU/BU Series RJ45 Panel...
- Phoenix Contact PTRV 8 BU/BU Series Blue DIN Rail Terminal Block...