- RS Stock No.:
- 536-8698
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 536-8698
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Duplex version with wire marking
Split length 15 cm ±5 cm
Duplex version with wire marking
Note
Each patch cable has a test certificate and is provided with an ID number
Specifications
Attribute | Value |
---|---|
Length | 10m |
Propagation Mode | OS1 Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Fibre Type | OS1 |
Standards Met | IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574 |