- RS Stock No.:
- 144-2393
- Mfr. Part No.:
- PS12_LCMS_0000_O309E_02.0_M0
- Brand:
- Huber & Suhner
Discontinued product
- RS Stock No.:
- 144-2393
- Mfr. Part No.:
- PS12_LCMS_0000_O309E_02.0_M0
- Brand:
- Huber & Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Huber+Suhner LC-HQ Multimode Pigtail Sets
From Huber+Suhner, a range of premium quality fibre optic pigtail sets with standard LC-HQ connectors. LC compact connectors feature a latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The multimode pigtails have a 0.9 mm cable diameter with an LSZH jacket. Strain relief boots offer extra support ensuring maximum bend radius is not exceeded.
Features and Benefits
OM1, OM2, OM3 and OM4 options
Exceptional mechanical and thermal stability
Flexible strain relief
LSZH jacket
Licensed LC connectors
Exceptional return and insertion loss
-40°C to + 85°C operating temperature range
Exceptional mechanical and thermal stability
Flexible strain relief
LSZH jacket
Licensed LC connectors
Exceptional return and insertion loss
-40°C to + 85°C operating temperature range
Applications
Patch Panels
Wall boxes
Telecom
Splice cassettes
Wall boxes
Telecom
Splice cassettes
Huber+Suhner Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 0.9 (Cable)mm |
Sheath Colour | Multicoloured |
Fibre Type | OM3 |
Standards Met | IEC 61300-3-34, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0 |