- RS Stock No.:
- 123-5708
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-5708
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Tight Buffered Distribution Fibre Optic Multicore Cable
Tightly buffered distribution cables are designed for internal applications in trunking, under floor or ceiling spaces.
Multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services. The buffered fibres are surrounded by glass yarn for added protection and strength.
Multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services. The buffered fibres are surrounded by glass yarn for added protection and strength.
Features and Benefits
Fibre type choices
Colour coded fibres
Rodent resistant high resistant yarn strength
LSZH jacket
Easy to strip
Standards
IEC 61034-1 & 2, 60332-1, 60754-1, 60754-2
Fibre Optic Cable
Specifications
Attribute | Value |
---|---|
Length | 250m |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Unterminated |
Core Diameter | 5.8mm |
Number of Cores | 8 |
Sheath Colour | Black |
Cable Construction | Duplex |
Fibre Type | OM3 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Maximum Pulling Tension | 375 (Installed) N, 750 (Installation) N |
Minimum Bend Radius | 116 (Installation) mm, 58 (Installed) mm |
Standards Met | IEC 60332-1, IEC 60754-1, IEC 60754-2, IEC 61034-1, IEC 61034-2 |