Telegartner J68071A0004 LC to LC Multimode, Single Mode Duplex Fibre Optic Adapter, 0.2 (Multimode) dB, 0.5 (Single
- RS Stock No.:
- 878-2479
- Mfr. Part No.:
- J68071A0004
- Brand:
- Telegartner
Discontinued product
- RS Stock No.:
- 878-2479
- Mfr. Part No.:
- J68071A0004
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegärtner TOC IP68 Outdoor Fibre Optic LC Duplex Coupler/Adapter
TOC IP68 outdoor fibre optic coupler with LC duplex single mode/multimode adapter. This TOC IP68 fibre optic connector has a nickel plated brass coupler housing, a blue plastic adapter housing, zircona ceramics split sleeve, connector according to IEC 61754-20 and is suitable for use with TOC IP68 LC duplex plug sets.
A protection cap is available separately, see stock number 878-2494
A protection cap is available separately, see stock number 878-2494
Standards
Adaptor acc. to IEC 61754-20
Protection class IP68 acc. to IEC 60529
Protection class IP68 acc. to IEC 60529
Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors
DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Specifications
Attribute | Value |
---|---|
Connector Type | LC to LC |
Single/Multimode | Multimode, Single Mode |
Simplex/Duplex | Duplex |
Fibre Size | 125µm |
Colour | Blue, Metal |
Insertion Loss | 0.2 (Multimode) dB, 0.5 (Single Mode) dB |
Housing Material | Brass |
Connector Type A | LC |
Connector Type B | LC |
Series Number | J68071A0004 |
Series | TOC |