- RS Stock No.:
- 788-4543
- Mfr. Part No.:
- 5502781-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 788-4543
- Mfr. Part No.:
- 5502781-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SC to FC Simplex Adapter
SC to FC Simplex Coupling Adapters with a multimode and singlemode configuration:
788-4543 This SC to FC simplex coupler has a black PBT housing, a ceramic alignment sleeve and inbuilt retention clips to aid panel mounting. The panel cut-out for this SC to FC simplex adapter is 13.10 x 9.60m with a maximum panel thickness of 1.7mm.
820-8369 This SC to FC simplex coupler has a Nickel Plated Zinc/Brass housing, a Phosphor Bronze alignment sleeve and inbuilt retention clips to aid panel mounting. The panel cut-out for this SC to FC simplex adapter is 9.25 mm diameter with a maximum panel thickness of 1.7mm.
788-4543 This SC to FC simplex coupler has a black PBT housing, a ceramic alignment sleeve and inbuilt retention clips to aid panel mounting. The panel cut-out for this SC to FC simplex adapter is 13.10 x 9.60m with a maximum panel thickness of 1.7mm.
820-8369 This SC to FC simplex coupler has a Nickel Plated Zinc/Brass housing, a Phosphor Bronze alignment sleeve and inbuilt retention clips to aid panel mounting. The panel cut-out for this SC to FC simplex adapter is 9.25 mm diameter with a maximum panel thickness of 1.7mm.
Specifications
Attribute | Value |
---|---|
Connector Type | SC to FC |
Single/Multimode | Multimode, Single Mode |
Simplex/Duplex | Simplex |
Colour | Black |
Housing Material | Plastic |
Connector Type A | SC |
Connector Type B | FC |