- RS Stock No.:
- 788-4521
- Mfr. Part No.:
- 1695790-4
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 788-4521
- Mfr. Part No.:
- 1695790-4
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Commscope LC Quad Adapter
LC quad coupling adapter with a singlemode configuration. This LC quad coupling adapter has a blue UL-V0 thermoplastic housing a ceramic alignment sleeve and is flanged with built-in retention clips to aid panel mounting. The panel cut-out for this LC quad coupling adapter is 26.3 x 9.6 mm with a panel thickness of 1.7 mm.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Connector Type | LC to LC |
Single/Multimode | Single Mode |
Simplex/Duplex | Duplex |
Colour | Blue |
Housing Material | Plastic |
Connector Type A | LC |
Connector Type B | LC |