- RS Stock No.:
- 536-7522
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 536-7522
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SC Adaptors
Used to mate two connectors together in a distribution panel or wall box
Ceramic alignment sleeve
Audible locking mechanism and pull proof design
Ceramic alignment sleeve
Audible locking mechanism and pull proof design
Specifications
Attribute | Value |
---|---|
Connector Type | SC to SC |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Colour | Brown |
Housing Material | Ceramic |
Connector Type A | SC |
Connector Type B | SC |