Niebuhr Fibre Optic Connector
This image is representative of the product range
1 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 309-7710
- Mfr. Part No.:
- 96040
- Manufacturer:
- Niebuhr
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $445.51 |
V.24 interface, 9-pole self-powered
Attribute | Value |
Fibre Size | 1000 μm, 50/125 μm, 62.5/125 μm |
Connector Type A | D-Sub 9 Pin |
Connector Type B | ST |