- RS Stock No.:
- 773-8926
- Mfr. Part No.:
- RSSCDP-FX-9
- Brand:
- Neutrik
- RS Stock No.:
- 773-8926
- Mfr. Part No.:
- RSSCDP-FX-9
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
D-Size Gaskets
D-Size gaskets in various colours
Specifications
Attribute | Value |
---|---|
Accessory Type | Sealing Gasket |
Length | 34.2mm |
Width | 39.2mm |
Series | OpticalCON |
For Use With | OpticalCON D-Shape Chassis Connectors |
Related links
- Neutrik, opticalCON QUAD Soft Plastic Cover for use with D-Size...
- Neutrik Protective Cover, OpticalCON for use with OpticalCON...
- Neutrik LC PC Multimode 0.5dB Insertion Loss
- Neutrik Panel Frame, OpticalCON for use with OpticalCON 19 in Z-Panels
- Neutrik Panel Frame Plate, OpticalCON for use with OpticalCON 19...
- Neutrik Sealing Cover, OpticalCON for use with OpticalCON Chassis...
- Neutrik Dummy Plug for use with OpticalCON
- Neutrik, opticalCON MTP Hinged Cover for use with D-Size Chassis Connectors