- RS Stock No.:
- 458-9131
- Mfr. Part No.:
- 98266-0259
- Brand:
- Molex
- RS Stock No.:
- 458-9131
- Mfr. Part No.:
- 98266-0259
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series
0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility
Features and Benefits
Durable and reliable board to board connections
Opposite (Type D) or same-side (Type A) contact-area configurations
Easy to assemble in hard to reach applications
Flexible design enables folding and bending in confined spaces
Industry standard temperature rating of up to 105°C
Termination thicknesses meet industry standard ZIF connector standards
Wide range of circuits for design flexibility
Opposite (Type D) or same-side (Type A) contact-area configurations
Easy to assemble in hard to reach applications
Flexible design enables folding and bending in confined spaces
Industry standard temperature rating of up to 105°C
Termination thicknesses meet industry standard ZIF connector standards
Wide range of circuits for design flexibility
Product Application Information
These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FFC - Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 24 |
Screened/Unscreened | Unscreened |
Series | Premo-Flex |
Length | 152mm |
Voltage Rating | 60 V ac |
Hi-Flex | Yes |
Current Rating | 0.5 A |
Standards Met | RoHS Compliant |
High Density | Yes |
Operating Temperature Range | -40 → +105 °C |
Related links
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex PREMO-FLEX FFC JUMPER Series FFC Ribbon Cable 0.5mm Pitch,...
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- FFC Ribbon Cable 0.5mm Pitch
- Molex, 98266 Jumper Straight Grey Jumper 40 Way 1 Row 0.5mm Pitch
- Molex Premo-Flex Series FFC Ribbon Cable 0.50mm Pitch, 152mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 30mm Length