Molex Premo-Flex Series Ribbon Cable, 20, 0.5 mm Pitch, 30 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.64

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 40 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
213-4312
Mfr. Part No.:
150200205
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.5mm

Jacket Material

Polyester

Series

Premo-Flex

Cable Length

30mm

Standards/Approvals

RoHS Compliant

Number of Conductors

20

Conductor Material

Gold

COO (Country of Origin):
CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 30 mm and circuit sizes of 20 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.

Simple assembly process

Meets industry-standard requirements

Operating temperature ranges from -40° to +105°C

Polyester insulation

Gold plating

Related links