- RS Stock No.:
- 208-1351
- Mfr. Part No.:
- FJH-15-D-24.00-4
- Brand:
- Samtec
9 In Global stock for delivery within 5 working day(s)
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.61
(exc. GST)
$22.67
(inc. GST)
Units | Per unit |
1 - 49 | $20.61 |
50 - 249 | $19.79 |
250 + | $18.98 |
- RS Stock No.:
- 208-1351
- Mfr. Part No.:
- FJH-15-D-24.00-4
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec 0.50 mm FFC jumper has 15 conductor which uses tin plated copper.
Temperature rating -30 °C to +80 °C
Voltage rating 60 VAC
Voltage rating 60 VAC
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 15 |
Series | FJH |
Length | 4mm |
Voltage Rating | 60 V |
Operating Temperature Range | -30 → +80 °C |
Standards Met | RoHS Compliant |