- RS Stock No.:
- 208-1350
- Mfr. Part No.:
- FJH-10-D-02.00-4
- Brand:
- Samtec
- RS Stock No.:
- 208-1350
- Mfr. Part No.:
- FJH-10-D-02.00-4
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec 0.50 mm FFC jumper has 10 conductor which uses tin plated copper.
Temperature rating -30 °C to +80 °C
Voltage rating 60 VAC
Voltage rating 60 VAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Series | FJH |
Length | 4mm |
Voltage Rating | 60 V |
Operating Temperature Range | -30 → +80 °C |
Standards Met | RoHS Compliant |
Related links
- Ribbon Cable
- Wurth Elektronik Ribbon Cable
- Samtec FJH Series Flat Ribbon Cable 4mm Length
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to...
- Samtec FFSD Series Ribbon Cable Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series Flat IDC Socket Cable Assembly 2mm Pitch Tiger...
- Samtec FJH Series FFC Ribbon Cable 0.5mm Pitch
- Samtec Ribbon Cable