- RS Stock No.:
- 179-2595
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.908
(exc. GST)
$6.499
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $5.908 | $29.54 |
50 - 95 | $5.806 | $29.03 |
100 + | $5.70 | $28.50 |
*price indicative |
- RS Stock No.:
- 179-2595
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 6 |
Length | 200mm |
Related links
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 30mm Length