- RS Stock No.:
- 179-2534
- Brand:
- RS PRO
On back order for despatch 25/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 200)
$5.065
(exc. GST)
$5.571
(inc. GST)
Units | Per unit | Per Pack* |
200 - 800 | $5.065 | $1,013.00 |
1000 + | $4.559 | $911.80 |
*price indicative |
- RS Stock No.:
- 179-2534
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 24 |
Length | 200mm |
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Molex 15021 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 30mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length