- RS Stock No.:
- 179-2515
- Brand:
- RS PRO
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 200)
$4.072
(exc. GST)
$4.479
(inc. GST)
Units | Per unit | Per Pack* |
200 - 800 | $4.072 | $814.40 |
1000 + | $3.665 | $733.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-2515
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 12 |
Length | 50mm |
Related links
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length