- RS Stock No.:
- 179-2496
- Brand:
- RS PRO
On back order for despatch 01/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 200)
$4.089
(exc. GST)
$4.498
(inc. GST)
units | Per unit | Per Pack* |
200 - 200 | $4.089 | $817.80 |
400 - 600 | $3.987 | $797.40 |
800 + | $3.925 | $785.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-2496
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 6 |
Length | 100mm |
Voltage Rating | 60 V |
Operating Temperature Range | -20 → +105 °C |
Current Rating | 0.5 A |
Related links
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- Molex FFC Ribbon Cable 0.5mm Pitch
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 30mm Length