- RS Stock No.:
- 179-2488
- Brand:
- RS PRO
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$2.982
(exc. GST)
$3.28
(inc. GST)
Units | Per unit | Per Pack* |
200 - 200 | $2.982 | $596.40 |
400 - 600 | $2.907 | $581.40 |
800 + | $2.863 | $572.60 |
*price indicative |
- RS Stock No.:
- 179-2488
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 30 |
Length | 200mm |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 100mm Length