- RS Stock No.:
- 179-1895
- Mfr. Part No.:
- 98266-0326
- Brand:
- Molex
118 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.45
(exc. GST)
$8.19
(inc. GST)
Units | Per unit |
1 - 249 | $7.45 |
250 - 499 | $7.32 |
500 + | $7.19 |
- RS Stock No.:
- 179-1895
- Mfr. Part No.:
- 98266-0326
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.152m Cable Length, Tin(Sn) Plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.50mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 30 |
Series | Premo-Flex |
Length | 152mm |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |
Current Rating | 0.5 A |
Standards Met | RoHS Compliant |