- RS Stock No.:
- 178-9719
- Mfr. Part No.:
- 15166-0429
- Brand:
- Molex
- RS Stock No.:
- 178-9719
- Mfr. Part No.:
- 15166-0429
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.076m Cable Length, Tin (Sn) Plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 40 |
Series | Premo-Flex |
Length | 76mm |
Voltage Rating | 60 V ac |
Current Rating | 0.5 A |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +105 °C |
Related links
- Ribbon Cable
- Wurth Elektronik Ribbon Cable
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 102mm Length
- Molex 52030 1mm Pitch 4 Way Straight Female FPC Connector, ZIF...
- Samtec Ribbon Cable
- Molex 53258 Series Straight Through Hole PCB Header 3.5mm Pitch Shrouded