- RS Stock No.:
- 170-7266
- Mfr. Part No.:
- 15015-0423
- Brand:
- Molex
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 5000)
$2.653
(exc. GST)
$2.918
(inc. GST)
Units | Per unit | Per Bag* |
5000 - 5000 | $2.653 | $13,265.00 |
10000 - 15000 | $2.586 | $12,930.00 |
20000 + | $2.547 | $12,735.00 |
*price indicative |
- RS Stock No.:
- 170-7266
- Mfr. Part No.:
- 15015-0423
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Premo-Flex Etched Polyimide Jumpers (0.12 mm thick)
A range of Molex Premo-Flex Etched Polyimide Jumpers 0.3 mm pitch with 0.12 mm thick cable and 0.2 mm thick ends.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex Etched Polyimide Jumpers have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. With etched-copper circuitry these Etched Polyimide Jumpers enable reliable connection to fine 0.3 mm pitch microminiature connectors. The high temperature capability of up to +105 °C of these Molex Premo-Flex Etched Polyimide Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex Etched Polyimide Jumpers have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. With etched-copper circuitry these Etched Polyimide Jumpers enable reliable connection to fine 0.3 mm pitch microminiature connectors. The high temperature capability of up to +105 °C of these Molex Premo-Flex Etched Polyimide Jumpers meets industry standards.
Type A Jumpers, contacts on same side
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.3mm Molex FFC/FPC Connectors
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.3mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 23 |
Series | Premo-Flex |
Length | 102mm |
Voltage Rating | 50 V ac/dc |
Current Rating | 0.2 A |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +105 °C |