- RS Stock No.:
- 170-7099
- Mfr. Part No.:
- 98268-0199
- Brand:
- Molex
- RS Stock No.:
- 170-7099
- Mfr. Part No.:
- 98268-0199
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Premo-Flex FFC Jumpers
From Molex, these Premo-Flex FFC Jumpers have 1.25mm pitch by 152mm (6in) long leads, and are available in 4 to 30-way versions. Flat and flexible, these Premo-Flex cables are an excellent solution to easy cable management.
This jumper cable has a multitude of markets and applications such as;
- Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units
- Consumer - this can cover Set-top boxs, Camcorders and Plasma displays
- Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels
- Industrial
- Medical Equipment
- Military
- Home Appliance- Control Panels
Features and Benefits:
Type A jumpers, contacts on same side
Rated 30V/1.2A
Temp Rating: -40 to +80°C
Use with any 1.25 mm pitch FFC connectors
Rated 30V/1.2A
Temp Rating: -40 to +80°C
Use with any 1.25 mm pitch FFC connectors
Benefits
- Simple assembly process
- Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements
- Meets industry-standard ZIF connector requirements
- Ease-of-assembly in hard-to-reach applications
- Ideal for electrical connections between PCBs, display boards, etc.
1.25mm FFC
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1.25mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 14 |
Series | Premo-Flex |
Length | 152mm |
Voltage Rating | 60 V ac |
Current Rating | 1.4 A |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +105 °C |