- RS Stock No.:
- 840-7213
- Mfr. Part No.:
- FS-1RIN-106B-00
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 840-7213
- Mfr. Part No.:
- FS-1RIN-106B-00
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-1RN Series Iron Powder Toroidal Cores
FS-1RN series toroidal cores made from iron powder (26) for creating inductors. These FS-1RN toroidal cores are available in a range of sizes, please refer to datasheet for details.
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
Dimensions | 26.9 x 14.5 x 14.6mm |
Material | Iron Powder |
Diameter | 26.9mm |
Height | 14.6mm |
Inner Diameter | 14.5mm |
Outer Diameter | 26.9mm |