- RS Stock No.:
- 136-8985
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-8985
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Ferrite Ring |
Dimensions | 102 x 65.8 x 16.1mm |
Application | EMI Suppression |
Material | K 4000 |
Diameter | 16.1mm |
Height | 16.1mm |
Inner Diameter | 65.8mm |
Outer Diameter | 16.1mm |