- RS Stock No.:
- 136-8983
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-8983
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Ferrite Ring (for cable diameter up to 28.7mm).Dimensions: 50x20mm.The Ferrite ring core is intended to be used to suppress high frequency noise in a cable. The cable to be screened is passed through the bore of the sleeve, which absorbs energy emitted from the cable.
Max cable diameter28.7mm
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 8150nH
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 8150nH
Specifications
Attribute | Value |
---|---|
Type | Ferrite Ring |
Dimensions | 50 x 30 x 21.1mm |
Application | EMI Suppression |
Material | K 4000 |
Diameter | 21.1mm |
Height | 21.1mm |
Inner Diameter | 30mm |
Outer Diameter | 21.1mm |