Fair-Rite Ferrite Core
- RS Stock No.:
- 466-9259
- Mfr. Part No.:
- 0461164281
- Brand:
- Fair-Rite
Bulk discount available
Subtotal (1 unit)**
$5.33
(exc. GST)
$5.86
(inc. GST)
150 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 48 | $5.33 |
49 - 97 | $5.25 |
98 + | $5.18 |
**price indicative
- RS Stock No.:
- 466-9259
- Mfr. Part No.:
- 0461164281
- Brand:
- Fair-Rite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fair-Rite | |
Type | Round Cable Snap-Its | |
Application | EMI Suppression | |
Material | 61 Material | |
Select all | ||
---|---|---|
Brand Fair-Rite | ||
Type Round Cable Snap-Its | ||
Application EMI Suppression | ||
Material 61 Material | ||
Related links
- Fair-Rite Ferrite Core
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key