- RS Stock No.:
- 863-7212
- Mfr. Part No.:
- 4-1624117-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-7212
- Mfr. Part No.:
- 4-1624117-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SMD 0805 Multilayer Ferrite Beads BMB-A Series
The BMB A Series of beads cover a wide range of impedance and frequency characteristics. The chip beads have a monolithic organic material construction that minimises the effect of electromagnetic interference. This series is suited to various applications.
Features and Benefits:
High soldering heat resistance
BMB A Series are high loss types for general use and are offered in 0402, 0603 and 0805 package sizes
BMB A Series are high loss types for general use and are offered in 0402, 0603 and 0805 package sizes
Operating Temperature Range: -55℃ to +125℃
Specifications
Attribute | Value |
---|---|
Package Type | 0805 (2012M) |
Impedance at 100 MHz | 2000Ω |
Current Rating | 100mA |
Type | Ferrite Bead |
Dimensions | 2 x 1.2 x 0.9mm |
Length | 2mm |
Depth | 1.2mm |
Maximum DC Resistance | 1Ω |
Height | 0.9mm |
Series | BMB-A |
Application | General Purpose, High frequency |
Material | Ferrite |