- RS Stock No.:
- 724-1249
- Mfr. Part No.:
- BLA31AG601SN4D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 724-1249
- Mfr. Part No.:
- BLA31AG601SN4D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1206 BLA31A/B Series Chip Bead Inductor array
BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.
SMT 1206 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Package Type | 1206 (3216M) |
Impedance at 100 MHz | 600Ω |
Current Rating | 100mA |
Type | Chip Bead |
Dimensions | 3.2 x 1.6 x 0.8mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.8mm |
Maximum DC Resistance | 350mΩ |
Application | EMI Suppression, General Electronics |
Series | BLA31A |
Material | Ferrite |