- RS Stock No.:
- 604-2246
- Mfr. Part No.:
- MPZ2012S601AT
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 604-2246
- Mfr. Part No.:
- MPZ2012S601AT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip bead, MPZ2012
Multilayer chip power impedance for power supply lines
Low DC resistance, suitable for large currents
Low DC resistance, suitable for large currents
Specifications
Attribute | Value |
---|---|
Package Type | 0805 |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Maximum DC Resistance | 100mΩ |
Height | 0.85mm |
Application | Power Line |