- RS Stock No.:
- 166-9616
- Mfr. Part No.:
- BL01RN1A2A2B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 166-9616
- Mfr. Part No.:
- BL01RN1A2A2B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Package Type | Axial |
Current Rating | 7A |
Type | EMI Suppression |
Dimensions | 3.6 (Dia.) x 5mm |
Length | 5mm |
Height | 5mm |
Diameter | 3.6mm |
Series | BL01 |
Material | Ferrite |